Trumeter 6300, 8 Digit Counter
- RS Stock No.:
- 882-6954
- Distrelec Article No.:
- 304-23-728
- Mfr. Part No.:
- 6300-0500-0000
- Manufacturer:
- Trumeter
Get a bulk buy discount
Add 5 more to save €6.20
View bulk pricing optionsSubtotal (1 unit)*
€40.96
(exc. VAT)
€50.38
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 01 December 2026
- Plus 28 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €40.96 | - |
| 5 - 9 | €39.72 | €6.20 |
| 10 + | €38.81 | €21.50 |
*price indicative
- RS Stock No.:
- 882-6954
- Distrelec Article No.:
- 304-23-728
- Mfr. Part No.:
- 6300-0500-0000
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Number of Digits | 8 | |
| Standards/Approvals | CE, cUL Recognized, RoHS, UL, WEEE | |
| Series | 6300 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Number of Digits 8 | ||
Standards/Approvals CE, cUL Recognized, RoHS, UL, WEEE | ||
Series 6300 | ||
- COO (Country of Origin):
- MY
LCD Counter- 6300 Series
The 6300 series of electronic LCD counters have models available that are simple 8-digit totalizers, while other models can bring together enough features to control a significant process. These LCD counters are designed with a rugged plastic housing and are NEMA 4X protected.
Reflective 8 digit LCD display
4 Counter type
Internal 15+ year battery
Optional front panel programming for flexible Redi-alert or Preset counter functionality
Preset functionality
NEMA 4X and IP66 rated
Trumeter LCD Counter
Related links
- Trumeter 6300 Totalizer Counter 8 Digit LCD, 500 Hz 300V ac
- Trumeter 6320 Hour Meter, 8 Digit LCD 300V ac/dc
- Trumeter 3400, 8 Digit Counter
- Trumeter 7400, 8 Digit Counter
- Trumeter 7111, 8 Digit Counter
- Trumeter HED261, 8 Digit Counter
- Trumeter 7110, 8 Digit Counter
- Trumeter 3400 Totalizer Counter 8 Digit LCD, 60 Hz 300V ac
