Trumeter 7400, 8 Digit Counter
- RS Stock No.:
- 882-6992
- Mfr. Part No.:
- 7400AS
- Manufacturer:
- Trumeter
Get a bulk buy discount
Add 5 more to save €5.95
View bulk pricing optionsSubtotal (1 unit)*
€39.10
(exc. VAT)
€48.09
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €39.10 | - |
| 5 - 9 | €37.91 | €5.95 |
| 10 + | €37.07 | €20.30 |
*price indicative
- RS Stock No.:
- 882-6992
- Mfr. Part No.:
- 7400AS
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Number of Digits | 8 | |
| Digit Height | 8mm | |
| Standards/Approvals | CE, CSA, cUL, UL | |
| Series | 7400 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Number of Digits 8 | ||
Digit Height 8mm | ||
Standards/Approvals CE, CSA, cUL, UL | ||
Series 7400 | ||
- COO (Country of Origin):
- MY
LCD Totalizer Counter- 7400AS
8 digit LCD bi-directional totalising counter for PCB mounting, with push-button reset. This PCB mount counter operates from an external 3V dc supply and is supplied with an electrical reset.
8 digit high contrast LCD characters
99999999- rollover to 0 count range
2.6-3.4V dc supply voltage
Remote reset facility
Leading zero blanking
Add/subtract counting of pulses up to 10kHz
Low speed contact closure input with integral de-bounce circuitry
