Trumeter 7511 Timer, 8 Digit LCD 240V ac

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€65.15

(exc. VAT)

€80.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€65.15-
5 - 9€63.053%
10 +€58.6310%

*price indicative

RS Stock No.:
914-6742
Mfr. Part No.:
7511
Manufacturer:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Counter

Display Type

LCD

Function

Timer

Connection Type

Terminal

Reset Method

External

Number of Digits

8

Mount Type

Panel Mount

Maximum Supply Voltage

240V ac

Digit Height

9mm

Maximum Operating Temperature

60°C

Backlighting

Yes

Standards/Approvals

CE, cUL, UL

Depth

53.4mm

Cutout Height

22.5mm

Cutout Width

45mm

Series

7511

COO (Country of Origin):
MY

Self-Powered LCD Timer


Self-powered timer from Trumeter offers an 8-digit, high contrast LCD display with a 10-year battery life. The timer is designed for use in many applications and has screw terminals that ensure fast wiring.

• 8-digit (9 mm) LCD display

• 10-year battery life

• Clear polycarbonate casing

• Minimum contact closure time- 1 second

• 4 timing modes

• Times up or down

• External reset input

• IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy