Bosch High Speed Steel Countersink Drill Bit, 6 mm Head, 90 °, 1 Piece(s)
- RS Stock No.:
- 673-856
- Mfr. Part No.:
- 2608597500
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€11.44
(exc. VAT)
€14.07
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.44 |
*price indicative
- RS Stock No.:
- 673-856
- Mfr. Part No.:
- 2608597500
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Diameter | 6mm | |
| Product Type | Countersink Drill Bit | |
| Countersink Angle | 90° | |
| Material | High Speed Steel | |
| Overall Length | 48mm | |
| Number of Pieces | 1 | |
| Shank Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Diameter 6mm | ||
Product Type Countersink Drill Bit | ||
Countersink Angle 90° | ||
Material High Speed Steel | ||
Overall Length 48mm | ||
Number of Pieces 1 | ||
Shank Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch PRO STEEL HSS Countersink drill bit designed for precise deburring and countersinking in soft metals, such as steel. This drill bit features three 90-degree cutting edges, ensuring clean and accurate drilling, particularly when deburring or creating countersunk holes for fasteners. With its cylindrical shank, it seamlessly fits into three-jaw drill chucks, making it an efficient choice for construction workers and installers looking to enhance their precision in metalwork.
Engineered for precise deburring and countersinking in soft metals
Features three 90-degree cutting edges for accuracy during drilling
Highly effective for construction workers and installers seeking precision
Compatible with three-jaw drill chucks due to the cylindrical shank design
Suitable for enhancing holes for countersunk fasteners efficiently
Mechanical properties designed specifically for use in steel
Multiple diameters available to accommodate various project needs
Related links
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch Tool Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 90 °, 1 Piece(s)
