Bosch High Speed Steel Countersink Drill Bit, 20 mm Head, 90 °, 1 Piece(s)
- RS Stock No.:
- 673-622
- Mfr. Part No.:
- 2608596373
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€24.49
(exc. VAT)
€30.12
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.49 |
*price indicative
- RS Stock No.:
- 673-622
- Mfr. Part No.:
- 2608596373
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Countersink Drill Bit | |
| Head Diameter | 20mm | |
| Countersink Angle | 90° | |
| Material | High Speed Steel | |
| Overall Length | 45mm | |
| Shank Diameter | 8mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Countersink Drill Bit | ||
Head Diameter 20mm | ||
Countersink Angle 90° | ||
Material High Speed Steel | ||
Overall Length 45mm | ||
Shank Diameter 8mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch PRO Steel HSS Countersink Drill Bit designed for deburring and countersinking holes in soft materials like wood, plastic, non-ferrous metals, and steel. The PRO Steel HSS Countersink Drill Bit is a great choice for construction workers and installers who need to deburr and countersink pre-drilled holes in steel. The countersink bit is MADE from high-speed steel (HSS) for strength and resistance to heat. It features five 90° cutting edges to help you GET clean and burr-free countersink holes – precisely where you need them.
Precision deburring and countersinking in steel
Three 90-degree cutting edges for precise drilling in soft metal
Cylindrical shank compatible with three-jaw drill chucks
Related links
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
