Right Lines HSS Countersink, 20.5 mm Head, 3 Flute(s), 90 °, 6 Piece(s)
- RS Stock No.:
- 904-346
- Mfr. Part No.:
- RLMETSINK
- Manufacturer:
- Right Lines
Subtotal (1 set)*
€59.51
(exc. VAT)
€73.20
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €59.51 |
*price indicative
- RS Stock No.:
- 904-346
- Mfr. Part No.:
- RLMETSINK
- Manufacturer:
- Right Lines
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Right Lines | |
| Head Diameter | 20.5mm | |
| Product Type | Countersink | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | HSS | |
| Number of Pieces | 6 | |
| Standards/Approvals | DIN335C | |
| Select all | ||
|---|---|---|
Brand Right Lines | ||
Head Diameter 20.5mm | ||
Product Type Countersink | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material HSS | ||
Number of Pieces 6 | ||
Standards/Approvals DIN335C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Right Lines High-Speed Steel (HSS) 3-Flute Countersink Set. This premium 6-piece kit is engineered for precise 90° countersinking and chamfering in a wide variety of materials including steel, stainless steel, aluminium, copper, wood, and plastics.
Compact Plastic Storage Box
Universal Round Shank
3-Flute Design
Related links
- Dormer HSS Countersink Drill Bit Set 3 Flute(s) 6 Piece(s)
- EXACT HSS Countersink Drill Bit Set 3 Flute(s) 9 Piece(s)
- Wera HSS Countersink 3 Flute(s), 90 °
- Tivoly HSS-Co Countersink 3 Flute(s) 1 Piece(s)
- Wera Countersink 1 Flute(s) 1 Piece(s)
- RS PRO HSS Countersink 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT HSS Drill Bit 3 Flute(s) 1 Piece(s)
