Dormer High Speed Steel Drill Bit, 16.5 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 136-3950
- Mfr. Part No.:
- G10616.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€73.61
(exc. VAT)
€90.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.61 |
*price indicative
- RS Stock No.:
- 136-3950
- Mfr. Part No.:
- G10616.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Head Diameter | 16.5mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel | |
| Overall Length | 60mm | |
| Shank Diameter | 10mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Head Diameter 16.5mm | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel | ||
Overall Length 60mm | ||
Shank Diameter 10mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
90° Tri-Flat Shank Countersink
Countersinks manufactured from premium quality high-speed steel for increased hardness/toughness, improved cutting edge strength and extended tool life. These counter sinks are designed for the production of 90° countersinks in most metals and features ground flats for positive location in 3-jaw chucks.
Features and Benefits
• Ground flats for positive location in 3-jaw chucks
• Universally suitable for many materials
• Can be used on soft ductile materials
• Manufactured from premium quality HSS
Related links
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
