Dormer High Speed Steel-E Drill Bit, 16.5 mm Head, 3 Flute(s), 90 °, 1 Piece(s)

Image representative of range

Subtotal (1 unit)*

€105.08

(exc. VAT)

€129.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.08

*price indicative

RS Stock No.:
812-6030
Mfr. Part No.:
G57016.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Head Diameter

16.5mm

Product Type

Drill Bit

Countersink Angle

90°

Number of Flutes

3

Material

High Speed Steel-E

Overall Length

60mm

Number of Pieces

1

Shank Diameter

10mm

Shank Length

60mm

Standards/Approvals

DIN 335C

RoHS Status: Exempt

G570 HSS-E TiAIN Countersinks


Popular sizes of Dormer G570 HSS-E TiAIN coated countersinks.

90° flutes for use with machines and portable tools

Straight shank

Right hand cut

Standards

DIN 335C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy