Noga HSS Drill Bit, 10.4 mm Head, 1 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

€36.74

(exc. VAT)

€45.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.74

*price indicative

RS Stock No.:
136-8107
Manufacturer:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Drill Bit

Head Diameter

10.4mm

Countersink Angle

90°

Number of Flutes

1

Material

HSS

Shank Diameter

3.2mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

Noga BC 1040 HSS Countersink Bit


Noga BC 1040 HSS countersink bit. High-speed steel (HSS) provides good wear resistance and can be used in general purpose applications on both ferrous and non-ferrous materials.

Features and Benefits


• Countersink Range: 1 mm to 10.4 mm;• Countersink Angle: 90°;• Blade Hardness: 62-64Rc;• Blade Orientation: Right Handed;• Surface Application: Hole Inner Surface; Outer Edge;• Compatible Handle: Noga NG 1000 - RS stock no: 400-8626

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy