SAM High Speed Steel Countersink Drill Bit, 25 mm Head, 3 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

€119.94

(exc. VAT)

€147.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.94

*price indicative

RS Stock No.:
221-6058
Mfr. Part No.:
FK-4
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Countersink Drill Bit

Head Diameter

25mm

Countersink Angle

90°

Number of Flutes

3

Material

High Speed Steel

Overall Length

67mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM conical chamfer cutter has 25 mm cutter diameter. Ideal for chamfering, deburring and drowning without burrs.

Cylindrical tail

90 ° angle

Ground surface

Right cut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy