SAM High Speed Steel Countersink Drill Bit, 10.4 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 221-6054
- Mfr. Part No.:
- FK-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€54.95
(exc. VAT)
€67.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.95 |
*price indicative
- RS Stock No.:
- 221-6054
- Mfr. Part No.:
- FK-1
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Diameter | 10.4mm | |
| Product Type | Countersink Drill Bit | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel | |
| Overall Length | 50mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Diameter 10.4mm | ||
Product Type Countersink Drill Bit | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel | ||
Overall Length 50mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM conical chamfer cutter has 10.4 mm cutter diameter. Ideal for chamfering, deburring and drowning without burrs.
Cylindrical tail
90 ° angle
Ground surface
Right cut
Related links
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
