Dormer HSS Countersink, 90 °, 6 Piece(s)

Subtotal (1 unit)*

€427.28

(exc. VAT)

€525.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€427.28

*price indicative

RS Stock No.:
272-9399
Mfr. Part No.:
G2364
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Countersink

Countersink Angle

90°

Material

HSS

Number of Pieces

6

Standards/Approvals

DIN 335C

RoHS Status: Exempt

COO (Country of Origin):
FR

Dormer Countersink, 90 ° Countersink Angle, 6 Pieces - G2364


This Dormer countersink embodies precision and durability, delivering exceptional performance in chamfering and deburring tasks. Its design ensures reliable and consistent results across various materials.

Features & Benefits


• Precision chamfering and deburring

• Durable construction for longevity

• Enhanced efficiency in countersinking operations

• Versatile applications across different materials

• Compatibility with standard drill machines

• Reduced risk of chatter during operation

• Consistent performance for prolonged use

Applications


• Metal fabrication

• Woodworking

• Plastic machining

• Aerospace industry

• Automotive manufacturing

Is this countersink compatible with all standard drill machines?


Yes, it's designed to fit most standard drill machines.

Can it be used for countersinking stainless steel?


Yes, it's suitable for countersinking various materials, including stainless steel.

Is it suitable for use with a hammer drill?


No, this countersink is specifically designed for use with standard rotary drills.

Does it come with a coating to reduce friction?


Yes, it's often coated to minimise friction and ensure smooth cutting during countersinking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy