Dormer HSS Drill Bit, 25 mm Head, 3 Flute(s), 90 °, 1 Piece(s)

Subtotal (1 unit)*

€115.50

(exc. VAT)

€142.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.50

*price indicative

RS Stock No.:
666-7435
Mfr. Part No.:
G13625.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Head Diameter

25mm

Product Type

Drill Bit

Countersink Angle

90°

Number of Flutes

3

Material

HSS

Overall Length

67mm

Number of Pieces

1

Shank Diameter

10mm

Standards/Approvals

No

RoHS Status: Exempt

Dormer Drill Bit, 25mm Head Diameter, 90 ° Countersink Angle - G13625.0


This drill bit by Dormer is a high-speed steel countersink bit with a 90 degree angle, reliable for precise countersinking tasks. It features a 25mm head diameter and a 10mm shank diameter, making it a professional-grade tool for various applications in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• High-speed steel construction ensures durability and longevity

• 90 degree countersink angle for accurate results

• 25mm head diameter ideal for countersinking tasks

• 3 flute design for smooth and efficient operation

• 10mm shank diameter for compatibility with a wide range of drills

Applications


• Ideal for countersinking tasks in metal, wood, and plastic materials

• Suitable for use in woodworking, metalworking, and DIY projects

Can it be used on wood?


Yes, this Dormer drill bit is suitable for use on wood for countersinking tasks.

Will it work with a standard drill?


Yes, this drill bit features a 10mm shank diameter, making it compatible with most standard drills.

Is it suitable for professional use?


Yes, this professional-grade drill bit is designed for precise and efficient countersinking tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy