Dormer High Speed Steel-E Drill Bit, 10.4 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 812-6028
- Mfr. Part No.:
- G57010.4
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€74.26
(exc. VAT)
€91.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.26 |
*price indicative
- RS Stock No.:
- 812-6028
- Mfr. Part No.:
- G57010.4
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Head Diameter | 10.4mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel-E | |
| Overall Length | 50mm | |
| Shank Diameter | 6mm | |
| Number of Pieces | 1 | |
| Shank Length | 50mm | |
| Standards/Approvals | DIN 335C | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Head Diameter 10.4mm | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel-E | ||
Overall Length 50mm | ||
Shank Diameter 6mm | ||
Number of Pieces 1 | ||
Shank Length 50mm | ||
Standards/Approvals DIN 335C | ||
RoHS Status: Exempt
G570 HSS-E TiAIN Countersinks
Popular sizes of Dormer G570 HSS-E TiAIN coated countersinks.
90° flutes for use with machines and portable tools
Straight shank
Right hand cut
Standards
DIN 335C
Related links
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
