Huco, 19.2 mm OD, 26.8 mm Length 65 mm Coupler 65 mm
- RS Stock No.:
- 229-419
- Mfr. Part No.:
- 466.19.1414
- Manufacturer:
- Huco
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€75.24
(exc. VAT)
€92.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €75.24 | - |
| 5 - 9 | €72.23 | 4% |
| 10 - 24 | €70.73 | 5% |
| 25 + | €69.22 | 8% |
*price indicative
- RS Stock No.:
- 229-419
- Mfr. Part No.:
- 466.19.1414
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Bore Size A | 65mm | |
| Length | 26.8mm | |
| Maximum Speed | 15000rpm | |
| Bore Size B | 65mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 290°C | |
| Standards/Approvals | ISO 773/774, BS 4235 Pt. 1 (metric keyways), BS 46 Pt. 1 (inch keyways) | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Bore Size A 65mm | ||
Length 26.8mm | ||
Maximum Speed 15000rpm | ||
Bore Size B 65mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 290°C | ||
Standards/Approvals ISO 773/774, BS 4235 Pt. 1 (metric keyways), BS 46 Pt. 1 (inch keyways) | ||
- COO (Country of Origin):
- GB

Miniature Coupling, Precisely Aligned Shafts
These miniature couplings are highly flexible and have excellent torsional rigidity.
Two Back-to-Back Joints
More Rigid System that Requires Greater Alignment Accuracy
Flexible Membrane Couplings
Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.
Near infinite, backlash-free life
Dynamically balanced construction
Angular, radial and axial compliance
All metal construction
Low inertia
Related links
- Huco 26.8 mm Length 65 mm Coupler 65 mm
- Huco 34.5 mm Length 65 mm Coupler 65 mm
- Huco 60.1 mm Length 65 mm Coupler 65 mm
- Huco 28.4 mm Length 65 mm Coupler 65 mm
- Huco 28.4 mm Length 65 mm Coupler 65 mm
- Huco 40.1 mm Length 65 mm Coupler 65 mm
- Huco 50.8 mm Length 65 mm Coupler 65 mm
- Huco 36.1 mm Length 65 mm Coupler 65 mm
