Huco, 41.5 mm OD, 60.1 mm Length 65 mm Coupler 65 mm
- RS Stock No.:
- 394-103
- Mfr. Part No.:
- 470.41.4242
- Manufacturer:
- Huco
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€118.70
(exc. VAT)
€146.00
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €118.70 | - |
| 5 - 9 | €113.95 | 4% |
| 10 - 24 | €111.58 | 5% |
| 25 + | €109.21 | 7% |
*price indicative
- RS Stock No.:
- 394-103
- Mfr. Part No.:
- 470.41.4242
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 60.1mm | |
| Bore Size A | 65mm | |
| Bore Size B | 65mm | |
| Maximum Speed | 40000rpm | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | Stainless Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | BS 4235 Pt. 1, BS 46 Pt. 1, ISO 773/774 | |
| Screw Size | M1.6 to M6 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 60.1mm | ||
Bore Size A 65mm | ||
Bore Size B 65mm | ||
Maximum Speed 40000rpm | ||
Minimum Operating Temperature -40°C | ||
Membrane Material Stainless Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals BS 4235 Pt. 1, BS 46 Pt. 1, ISO 773/774 | ||
Screw Size M1.6 to M6 | ||
- COO (Country of Origin):
- GB
Miniature Coupling, Greater Radial Misalignment & Lower Bearing Loads
These miniature couplings are highly flexible and have excellent torsional rigidity.
Two Joints with an Interconnecting Shaft
Allows for Greater Misalignment
-40°C to +120°C Temperature Range
Flexible Membrane Couplings
Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.
Near infinite, backlash-free life
Dynamically balanced construction
Angular, radial and axial compliance
All metal construction
Low inertia
Related links
- Huco 26.8 mm Length 65 mm Coupler 65 mm
- Huco 28.4 mm Length 65 mm Coupler 65 mm
- Huco 28.4 mm Length 65 mm Coupler 65 mm
- Huco 34.5 mm Length 65 mm Coupler 65 mm
- Huco 36.1 mm Length 65 mm Coupler 65 mm
- Huco 40.1 mm Length 65 mm Coupler 65 mm
- Huco 50.8 mm Length 65 mm Coupler 65 mm
- Huco 48.5 mm Length Coupler
