Huco, 25.6 mm OD, 36.1 mm Length 6 mm Coupler 6 mm

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€80.47

(exc. VAT)

€98.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€80.47-
5 - 9€77.263%
10 - 24€75.655%
25 +€74.047%

*price indicative

RS Stock No.:
229-510
Mfr. Part No.:
470.26.2224
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Bore Size A

6mm

Length

36.1mm

Bore Size B

6mm

Style

Clamp

Hub Material

Aluminium Alloy

Minimum Operating Temperature

-40°C

Membrane Material

Stainless Steel

Series

Flex-M

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Miniature Coupling, Greater Radial Misalignment & Lower Bearing Loads


These miniature couplings are highly flexible and have excellent torsional rigidity.

Two Joints with an Interconnecting Shaft

Allows for Greater Misalignment

-40°C to +120°C Temperature Range

Flexible Membrane Couplings


Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.

Near infinite, backlash-free life

Dynamically balanced construction

Angular, radial and axial compliance

All metal construction

Low inertia

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy