Huco, 25.6 mm OD, 28.4 mm Length Coupler

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€65.53

(exc. VAT)

€80.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€65.53
5 - 9€62.92
10 - 24€61.60
25 +€60.29

*price indicative

RS Stock No.:
229-475
Mfr. Part No.:
466.26.2222
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

28.4mm

Maximum Speed

30000rpm

Membrane Material

Spring Quality Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

BS 46 Pt. 1, BS 4235 Pt. 1, ISO 773/774

COO (Country of Origin):
GB

Miniature Coupling, Precisely Aligned Shafts


These miniature couplings are highly flexible and have excellent torsional rigidity.

Two Back-to-Back Joints

More Rigid System that Requires Greater Alignment Accuracy

Flexible Membrane Couplings


Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.

Near infinite, backlash-free life

Dynamically balanced construction

Angular, radial and axial compliance

All metal construction

Low inertia

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy