Huco, 41.5 mm OD, 48.5 mm Length Coupler
- RS Stock No.:
- 394-096
- Mfr. Part No.:
- 466.41.4242
- Manufacturer:
- Huco
Get a bulk buy discount
Add 5 more to save €20.75
View bulk pricing optionsSubtotal (1 unit)*
€103.82
(exc. VAT)
€127.70
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €103.82 | - |
| 5 - 9 | €99.67 | €20.75 |
| 10 - 24 | €97.60 | €62.20 |
| 25 + | €95.52 | €207.50 |
*price indicative
- RS Stock No.:
- 394-096
- Mfr. Part No.:
- 466.41.4242
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 48.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 48.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Miniature Coupling, Precisely Aligned Shafts
These miniature couplings are highly flexible and have excellent torsional rigidity.
Two Back-to-Back Joints
More Rigid System that Requires Greater Alignment Accuracy
Flexible Membrane Couplings
Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.
Near infinite, backlash-free life
Dynamically balanced construction
Angular, radial and axial compliance
All metal construction
Low inertia
Related links
- Huco 60.1 mm Length 65 mm Coupler 65 mm
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 48.5 mm OD
- Huco 21 mm Length Coupler
- Huco 63 mm Length Coupler
- Huco 40.1 mm Length Coupler
- Huco 6.35mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
- Huco 10mm Bore Finished with No Keyway Bore, 33 mm Length Coupler
- Huco 5mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
