SKF, 254 mm OD, 89mm Bore Flexible Coupling 50
- RS Stock No.:
- 463-100
- Mfr. Part No.:
- PHE 50GCRSB
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,563.36
(exc. VAT)
€1,922.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,563.36 |
*price indicative
- RS Stock No.:
- 463-100
- Mfr. Part No.:
- PHE 50GCRSB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Size | 50 | |
| Bore Diameter | 89mm | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 254mm | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Size 50 | ||
Bore Diameter 89mm | ||
Product Type Flexible Coupling | ||
Outside Diameter 254mm | ||
Series PHE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The SKF Double gear coupling hub are heavy duty couplings with incredible design flexibility, making them an economical choice for many applications. Very high-torque ratings, along with unparalleled bore capacities, give these couplings a great advantage over other types of couplings. The unique design of the gear coupling's tooth crowning dramatically reduces backlash and radial clearance.
Designed for low speed and high torque
Accommodate parallel and angular misalignment
Accommodate axial movement
