SKF, 235 mm OD, 77mm Bore Flexible Coupling 45

Subtotal (1 unit)*

€1,062.36

(exc. VAT)

€1,306.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,062.36

*price indicative

RS Stock No.:
464-281
Mfr. Part No.:
PHE 45GCRSB
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Size

45

Bore Diameter

77mm

Product Type

Flexible Coupling

Outside Diameter

235mm

Series

PHE

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The SKF Gear couplings are heavy duty couplings with incredible design flexibility, making them an economical choice for many applications. Very high-torque ratings, along with unparalleled bore capacities, give these couplings a great advantage over other types of couplings. The unique design of the gear coupling's tooth crowning dramatically reduces backlash and radial clearance. A complete gear coupling consists of 2 hubs, 2 covers and 1 assembly kit.

Designed for low speed and high torque

Accommodate parallel and angular misalignment

Accommodate axial movement

Related links