Ruland, 79.4 mm OD 45 mm, 96.9 mm Length Flexible Coupling 45 mm
- RS Stock No.:
- 592-160
- Mfr. Part No.:
- MBC80-45-45-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€427.47
(exc. VAT)
€525.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €427.47 |
*price indicative
- RS Stock No.:
- 592-160
- Mfr. Part No.:
- MBC80-45-45-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 96.9mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 7.654 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 45mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 45mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 96.9mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 7.654 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 45mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 45mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling redefines precision in motion control applications. Engineered with a robust aluminium hub and a resilient stainless steel bellows, this product presents a perfect balance of lightweight design and exceptional torsional stiffness. Delivering performance reliability at speeds up to 10,000 RPM, it accommodates various misalignments while minimising vibrations, thus ensuring smooth operation in even the most demanding environments. Crafted from premium materials sourced from North American mills, this coupling exemplifies quality manufacturing under stringent ISO standards. With a RoHS3, REACH, and Conflict Minerals compliance, this coupling is not just highly functional but also environmentally considerate. Made for those who demand the best in design and efficiency, its an indispensable component in precision positioning systems.
Designed for increased torsional stiffness and efficiency
Constructed with anodised aluminium and stainless steel for durability
Minimises vibration at high speed operations
Offers excellent accommodation for misalignment
Engineered for enhanced torque capabilities beyond standard requirements
Lightweight build promotes low inertia in motion applications
Provides robust support under dynamic and static load conditions
Features zero backlash for maximum precision in transmission
Integrates environmental compliance for conscientious choice
Related links
- Ruland 96.9 mm Length Flexible Coupling 28 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.9 mm Length Flexible Coupling 40 mm
- Ruland 96.9 mm Length Flexible Coupling 42 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Bellow Coupling 35 mm
