SKF, 305 mm OD, 115mm Bore Flexible Coupling 60
- RS Stock No.:
- 464-282
- Mfr. Part No.:
- PHE 60GCRSB
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,321.65
(exc. VAT)
€2,855.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,321.65 |
*price indicative
- RS Stock No.:
- 464-282
- Mfr. Part No.:
- PHE 60GCRSB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flexible Coupling | |
| Size | 60 | |
| Bore Diameter | 115mm | |
| Outside Diameter | 305mm | |
| Series | PHE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flexible Coupling | ||
Size 60 | ||
Bore Diameter 115mm | ||
Outside Diameter 305mm | ||
Series PHE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The SKF Gear couplings are heavy duty couplings with incredible design flexibility, making them an economical choice for many applications. Very high-torque ratings, along with unparalleled bore capacities, give these couplings a great advantage over other types of couplings. The unique design of the gear coupling's tooth crowning dramatically reduces backlash and radial clearance. A complete gear coupling consists of 2 hubs, 2 covers and 1 assembly kit.
Designed for low speed and high torque
Accommodate parallel and angular misalignment
Accommodate axial movement
