Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 590-992
- Mfr. Part No.:
- FSMR25-11-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.24
(exc. VAT)
€76.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.24 |
*price indicative
- RS Stock No.:
- 590-992
- Mfr. Part No.:
- FSMR25-11-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.28Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 9mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 11mm | |
| Series | FSMR25-11-9-A | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, REACH Compliant, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.28Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 9mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 11mm | ||
Series FSMR25-11-9-A | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, REACH Compliant, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision in light-duty power transmission applications. Machined from a single piece of 7075 aluminium, its robust yet lightweight construction maximises torque capacity while ensuring minimal windup. The innovative design boasts zero-backlash functionality, making it ideal for applications requiring high speeds of up to 6,000 RPM. Additionally, this coupling features two sets of three spiral cuts for enhanced performance in maintaining alignment under dynamic conditions. Tested beyond stringent DIN 912 standards, this coupling is not only engineered for reliability but also complies with RoHS3 and REACH regulations, ensuring safety and environmental stewardship. The perfect blend of strength and efficiency, this product is manufactured in Marlborough, MA, under rigorous quality controls to deliver superior performance in demanding engineering tasks.
Zero-backlash design improves precision and reduces vibrations
Constructed from aerospace-grade aluminium for enhanced durability
Capable of supporting high speeds, making it suitable for rapid applications
Compatible with metric hardware, simplifying installation and maintenance
Features a balanced design for better vibration control
Lightweight construction aids in reducing overall system inertia
All components sourced from North American mills, ensuring high quality
Compliance with international safety standards for added peace of mind
Related links
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
