Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 592-965
- Mfr. Part No.:
- FSMR25-10-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€169.52
(exc. VAT)
€208.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.52 |
*price indicative
- RS Stock No.:
- 592-965
- Mfr. Part No.:
- FSMR25-10-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR25 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR25 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to offer superior performance in light duty power transmission applications. Crafted from a single piece of 303 stainless steel, this coupling ensures durability and operational efficiency, designed specifically to connect servo motors to lead screws without backlash. With an outer diameter of 25.4mm and a length of 38.1mm, it gracefully accommodates the required shaft specifications while delivering exceptional torque capabilities. Featuring a balanced design that significantly reduces vibration, this coupling can operate at high speeds of up to 6,000 RPM, making it an ideal choice for demanding environments. The proprietary manufacturing processes employed at the Marlborough, MA facility guarantee a product built to exceed standard performance expectations.
Balanced structure minimises vibrations, promoting smoother operations at high speeds
Manufactured under strict quality controls to ensure optimal performance and reliability
Versatile compatibility for a wide range of light duty power transmission applications
Metric hardware ensures ease of integration in various engineering setups
Tested beyond DIN 912 12.9 standards for ultimate torque capacity
RoHS3 and REACH compliant, reflecting environmental responsibility
Related links
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
