Ruland, 41.3 mm OD 16 mm, 51.7 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 591-050
- Mfr. Part No.:
- MBC41-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€150.66
(exc. VAT)
€185.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.66 |
*price indicative
- RS Stock No.:
- 591-050
- Mfr. Part No.:
- MBC41-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.68 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 14mm | |
| Bore Size A | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.68 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 14mm | ||
Bore Size A 16mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBC41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is engineered for precision. With bores of 16mm and 14mm, it excels in applications requiring superior torsional stiffness and minimal vibration at high speeds. Designed with a balanced structure for high-speed performance, the coupling accommodates all forms of misalignment while maintaining rigidity under torsional loads. Crafted from high-quality materials, including anodized aluminum and stainless steel, it is not only lightweight but also ensures durability and compliance with industry standards. Produced in an ISO-certified facility, this coupling exemplifies quality and precision engineering, making it the ideal choice for demanding applications.
Suitable for precision positioning applications requiring high stiffness
Equipped with a balanced design to reduce vibrations during operation
Complies with RoHS3, REACH, and Conflict Minerals regulations
Features a maximum operational speed of up to 10,000 RPM
Utilises metric hardware for ease of installation
Related links
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
