Ruland, 41.3 mm OD 15 mm, 51.7 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-091
- Mfr. Part No.:
- MBC41-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 592-091
- Mfr. Part No.:
- MBC41-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.729 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 15mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.729 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 15mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling designed for precision applications, delivering high stiffness and reliability in a compact form. Constructed with two anodized aluminum hubs and a stainless steel bellows, this coupling offers an ideal solution for systems requiring exceptional torsional stiffness and low inertia. Its unique design with fewer convolutions accommodates various misalignment types while maintaining robust performance under torsional loads. Built in compliance with ISO 9001:2015 standards, each component is crafted from carefully selected materials sourced from North American mills, ensuring durability and longevity. With a maximum speed capability of up to 10,000 RPM and compliance with RoHS3 and REACH standards, this coupling is perfect for high-performance applications while adhering to strict environmental regulations.
Lightweight design for improved operational efficiency
Balanced construction minimizes vibrations during high-speed operation
Engineered to exceed DIN 912 12.9 standards for maximum torque capabilities
Utilises proprietary manufacturing processes for enhanced precision
Related links
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 13 mm
