Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-140
- Mfr. Part No.:
- MBCK41-18-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 591-140
- Mfr. Part No.:
- MBCK41-18-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.064 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 10mm | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.064 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 10mm | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°C | ||
Series MBCK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed specifically for precision positioning applications. It boasts a robust construction featuring two anodised aluminium hubs and a stainless steel bellows, ensuring both lightweight and low inertia. With its unique design, it supports a greater level of torsional stiffness while accommodating various forms of misalignment. Engineered to perform at high speeds of up to 10,000 RPM, this coupling maintains vibration levels to a minimum. Additionally, every unit is crafted from meticulously sourced materials in an ISO 9001:2015 facility, upholding the highest industry standards. Its compatibility with stringent regulations ensures users receive a reliable and compliant product.
Optimised for enhanced torsional stiffness for precision applications
Lightweight design reduces inertia for superior performance
Constructed from high quality aluminium and stainless steel materials
Balanced design to minimise vibrations during operation
Compatible with standard metric hardware for ease of installation
Rated for high speeds ensuring reliability in fast paced environments
Compliant with RoHS3 and REACH regulations for environmental safety
Related links
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
