Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-763
- Mfr. Part No.:
- MBCK41-18-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 591-763
- Mfr. Part No.:
- MBCK41-18-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.061 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.061 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Series MBCK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling exemplifies precision engineering designed for high stiffness applications. Ideal for precision positioning, it boasts an innovative structure featuring anodized aluminium hubs and a stainless steel bellows. Optimised for lightweight characteristics and low inertia, this coupling operates efficiently at high speeds of up to 10,000 RPM while ensuring reduced vibration. Its unique design allows accommodation of various types of misalignment, making it an excellent choice for demanding environments.
Engineered for reduced vibration at high speeds
Accommodates all forms of misalignment for versatile applications
Constructed from high quality North American bar stock for reliability
Includes a balanced design that enhances performance stability
Compliant with rigorous manufacturing standards to ensure quality assurance
Lightweight construction reduces overall inertia for improved responsiveness
Sourced materials exhibit exceptional resistance to wear and deformation
Offers a zero backlash feature for enhanced precision in motion control
Designed to meet or exceed standard torque capabilities under various conditions
Related links
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
