Ruland, 69.9 mm OD 20 mm, 87.1 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 591-143
- Mfr. Part No.:
- MBC70-20-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€371.72
(exc. VAT)
€457.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.72 |
*price indicative
- RS Stock No.:
- 591-143
- Mfr. Part No.:
- MBC70-20-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.329 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.30mm | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 20mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 20mm | |
| Series | MBC70 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.329 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.30mm | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 20mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 20mm | ||
Series MBC70 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision and reliability in various industrial applications. Designed with 20mm x 20mm bores, it offers exceptional torsional stiffness due to its unique construction, which features fewer convolutions than typical couplings. This design not only enhances performance in precision positioning tasks but also allows for greater misalignment accommodation. The coupling comprises anodised aluminium hubs paired with a stainless steel bellows, optimising weight and inertia for enhanced operational efficiency. Its balanced design reduces vibration, making it suitable for high speed applications of up to 10,000 RPM. Manufactured in an ISO 9001:2015 certified facility, this product adheres to the highest standards of quality and compliance, including RoHS3 and REACH certifications, ensuring it meets industrial requirements while prioritising safety and performance.
Lightweight construction promotes easier installation and application suitability
Balanced design effectively mitigates vibrations for smoother operation
High stiffness performance ideal for demanding precision tasks
Compatible with a wide range of misalignment types without compromising functionality
Manufactured under stringent controls for superior quality assurance
Designed for high speed applications maintaining performance up to 10000 RPM
RoHS3 and REACH compliant reflecting adherence to environmental and safety standards
Comprises durable materials sourced from North American mills for reliability
Related links
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Bellow Coupling 20 mm
- Ruland 87.1 mm Length Bellow Coupling 20 mm
