Ruland, 69.9 mm OD 38 mm, 87.1 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 591-188
- Mfr. Part No.:
- MBC70-38-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€371.72
(exc. VAT)
€457.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.72 |
*price indicative
- RS Stock No.:
- 591-188
- Mfr. Part No.:
- MBC70-38-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.183 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 0.30mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 20mm | |
| Bore Size A | 38mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC70 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3, ISO 9001:2015 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.183 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 0.30mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 20mm | ||
Bore Size A 38mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC70 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3, ISO 9001:2015 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, expertly crafted to handle misalignments while maintaining superior torsional rigidity. With a design that integrates two anodised aluminium hubs and a robust stainless steel bellows, it strikes an ideal balance between lightweight construction and low inertia, making it perfect for high speed environments. Capable of withstanding speeds up to 10,000 RPM, this coupling is meticulously manufactured under strict quality controls, ensuring durability and reliability demanded by modern machinery. It not only meets industry standards but also goes beyond in terms of performance, featuring a balanced design for reduced vibrations, thus enhancing operational efficiency.
Designed for high speed performance with exceptional torsional stiffness
Built with anodised aluminium and stainless steel for a lightweight structure
Manufactured under ISO 9001:2015 standards to ensure consistent quality
Accommodates all forms of misalignment for versatile applications
Engineered with a balanced design to minimise operational vibrations
Maximises torque capabilities for efficient power transfer
Complies with RoHS3 REACH and Conflict Minerals standards for environmental safety
Precision machined from North American sourced bar stock for reliability
Allows for adjustable shaft penetration to meet various engineering needs
Related links
- Ruland 87.1 mm Length Flexible Coupling 38 mm
- Ruland 87.1 mm Length Flexible Coupling 35 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 28 mm
- Ruland 87.1 mm Length Flexible Coupling 32 mm
- Ruland 87.1 mm Length Flexible Coupling 30 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
