Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 591-176
- Mfr. Part No.:
- FCMR38-20-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 591-176
- Mfr. Part No.:
- FCMR38-20-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.75Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 0.76mm | |
| Misalignment - Axial | 0.38mm | |
| Bore Size A | 20mm | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FCMR38-20-15-A | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.75Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 0.76mm | ||
Misalignment - Axial 0.38mm | ||
Bore Size A 20mm | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FCMR38-20-15-A | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered six beam coupling designed for robust power transmission. This clamp-style coupling is adept at accommodating the demands of light-duty applications, creating a secure connection between your servo motor and lead screw. Machined from a single piece of 7075 aluminium, it delivers a highly efficient performance with a balanced design that minimises vibration even at high rotational speeds of up to 6,000 RPM. The innovative spiral cut pattern enhances torque capacity while providing zero-backlash coupling, ensuring a seamless operation. With meticulous production standards applied at our Marlborough, MA factory, this coupling is not just a component; it's a testament to quality engineering.
Manufactured from high-strength 7075 aluminium for durability
Features Nypatch anti-vibration hardware for enhanced stability
Designed for zero-backlash functionality to ensure precision
Compact dimensions allow for easy integration in limited spaces
Balanced design optimises performance at elevated speeds
Torque ratings exceed DIN 912 12.9 standards for maximum reliability
RoHS3 and REACH compliant materials ensure environmental responsibility
Comprehensive specification ensures suitability for a range of applications
Related links
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
