Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 17 mm Flexible Beam Coupling
- RS Stock No.:
- 591-169
- Mfr. Part No.:
- FCMR38-20-17-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 591-169
- Mfr. Part No.:
- FCMR38-20-17-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.49Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 20mm | |
| Bore Size B | 17mm | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.49Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 20mm | ||
Bore Size B 17mm | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision applications requiring reliability and efficiency. Featuring a clamp style design, it is suitable for connecting two shafts while accommodating misalignments up to 3° angular and 0.76 mm parallel. Crafted from robust 303 stainless steel, this coupling boasts an exceptional torque capacity and firmly secures its fittings with a zero-backlash mechanism, ensuring seamless operation at high speeds of up to 6,000 RPM. Tested against rigorous DIN 912 12.9 standards, it comes equipped with Nypatch anti-vibration hardware, allowing for consistent and secure installations. Manufactured in the USA with strict adherence to RoHS3 and REACH compliance, this coupling is a perfect match for applications where precision and durability are paramount.
Features two sets of spiral cuts for improved torque capacity
Equipped with Nypatch hardware for reliable seating of screws
Provides maximum holding power while preventing galling
Manufactured to ensure strict compliance with industry standards
Offers predictable performance under normal operating conditions
Supports full bearing and static torque requirements
Perfectly suited for connecting servo motors to lead screws
Related links
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
