Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 591-217
- Mfr. Part No.:
- MBCLK41-19-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 591-217
- Mfr. Part No.:
- MBCLK41-19-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.187 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCLK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.187 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 18mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCLK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for high-performance applications where shaft misalignment can be challenging to manage. Designed for two distinct bore sizes, it offers increased flexibility with a lightweight construction of anodized aluminum hubs and a stainless steel bellows. This coupling boasts a balanced design that significantly minimizes vibration at rotational speeds reaching up to 10,000 RPM. Its unique structure accommodates all types of misalignment while maintaining torsional rigidity, making it an ideal choice for precise mechanical operations. Manufactured under stringent iso9001:2015 standards in the USA, this product ensures optimal torque capabilities through high-quality materials and innovative processes. With compliance to RoHS3, REACH, and Conflict Minerals regulations, it represents both durability and ethical manufacturing practices.
Lightweight construction for reduced inertia in high-speed applications
Balanced design significantly reduces operational vibrations
Enhanced flexibility allows for greater degrees of misalignment
Compliant with international quality standards for superior reliability
Related links
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
