Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 19 mm
- RS Stock No.:
- 593-253
- Mfr. Part No.:
- MBCLK41-19-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 593-253
- Mfr. Part No.:
- MBCLK41-19-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 0 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 19mm | |
| Bore Size B | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 0 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 19mm | ||
Bore Size B 19mm | ||
Minimum Operating Temperature -40°C | ||
Series MBCLK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is designed to accommodate increased misalignment, making it an ideal solution for high-performance applications in engineering and machinery. Crafted with precision, it features a robust construction with anodized aluminum hubs and a stainless-steel bellows, ensuring lightweight characteristics without compromising on strength. Its balanced design minimizes vibration, enabling seamless operation even at high speeds of up to 10,000 RPM. This innovative coupling also supports a variety of shaft sizes safely, while adhering to stringent manufacturing standards, including ISO 9001:2015 certification. The product stands out for its compliance with RoHS3, REACH, and Conflict Minerals regulations, appealing to environmentally-conscious engineers.
Engineered for exceptional performance in demanding environments
Lightweight design reduces inertia for improved efficiency
Constructed from high-quality materials for durability and longevity
Offers reliable performance with excellent torsional stiffness
Enhanced misalignment capabilities accommodate various shaft configurations
Related links
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
