Ruland, 33.3 mm OD 16 mm, 49.8 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 591-230
- Mfr. Part No.:
- MBCL33-16-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€186.72
(exc. VAT)
€229.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.72 |
*price indicative
- RS Stock No.:
- 591-230
- Mfr. Part No.:
- MBCL33-16-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 46.392 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL33 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 46.392 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 16mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBCL33 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling exemplifies precision engineering with its well-balanced design and robust construction. Designed for high-performance applications, this product excels in accommodating misalignments while ensuring efficient torque transmission. Crafted from anodized aluminum with stainless steel bellows, it offers exceptional durability and low inertia, optimizing operational efficiency. With its impressive maximum speed capability of up to 10,000 RPM, this coupling is ideally suited for stepper servo applications and encoders, providing zero backlash for precise motion control. Manufactured under stringent quality controls in the USA, this coupling ensures reliable performance, making it a preferred choice for engineers seeking robust solutions in demanding environments.
Zero-backlash design enhances motion accuracy
Lightweight construction promotes high-speed functionality
Balanced design reduces vibration and enhances longevity
Compatible with metric hardware, ensuring ease of installation
Manufactured from materials compliant with RoHS3 and REACH standards
Related links
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 15 mm
