Ruland, 33.3 mm OD 8 mm, 49.8 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 592-507
- Mfr. Part No.:
- MBCL33-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€186.72
(exc. VAT)
€229.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.72 |
*price indicative
- RS Stock No.:
- 592-507
- Mfr. Part No.:
- MBCL33-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 50.168 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCL33 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 50.168 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 8mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCL33 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed to excel in precise positioning applications. Built with a lightweight yet robust construction of anodized aluminum and stainless steel, this coupling is engineered to handle misalignment while delivering zero backlash for enhanced accuracy. With a compact footprint of 33.3 mm in outer diameter and 49.8 mm in length, it seamlessly fits into tight spaces without compromising performance. This product is ideal for high-speed applications, capable of operating at speeds up to 10,000 RPM, making it a reliable choice for stepper motors and servo systems. Manufactured with stringent quality controls, it adheres to the highest industry standards and is compliant with RoHS3 and REACH, ensuring it meets the demands of modern engineering requirements.
Reduces vibration, enhancing the longevity of connected components
Accommodates varying degrees of misalignment, allowing for flexibility in installation
Engineered from top-grade materials sourced exclusively from North American mills
Maintains low inertia, making it suitable for rapid applications
Tested to exceed DIN 912 12.9 standards for superior torque capabilities
Related links
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 8 mm
