Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Bellow Coupling 9 mm
- RS Stock No.:
- 591-277
- Mfr. Part No.:
- MBCK33-15-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 591-277
- Mfr. Part No.:
- MBCK33-15-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.116 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 150μm | |
| Style | Keyway | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 400μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 15mm | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.116 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 150μm | ||
Style Keyway | ||
Hub Material Aluminium | ||
Misalignment - Axial 400μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 9mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 15mm | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling engineered for precision applications. Offering exceptional performance, it features a unique design that accommodates various misalignment types while providing minimal torsional deflection. Crafted from premium anodised aluminium and stainless steel, this coupling ensures a lightweight construction with low inertia, optimised for high speed environments. With a balanced design that reduces vibrations at speeds up to 10,000 RPM, it is ideal for sophisticated motion control systems. This coupling is compliant with RoHS3, REACH, and Conflict Minerals standards, making it a reliable choice for modern engineering needs.
Designed with fewer convolutions to handle misalignment better
Complies with strict industry standards for safety and sustainability
Engages with a secure fit for increased reliability in operation
Offers reduced vibration to enhance system longevity and performance
Features dual keyways for improved alignment and stability
Manufactured under strict quality controls for superior durability
Suitable for challenging environments with a wide temperature range
Related links
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
