Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Bellow Coupling 14 mm
- RS Stock No.:
- 592-634
- Mfr. Part No.:
- MBCK33-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 592-634
- Mfr. Part No.:
- MBCK33-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.102 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 14mm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.102 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 14mm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°F | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for demanding applications requiring precision and reliability. With its unique combination of high torsional stiffness and lightweight materials, this coupling effectively accommodates misalignment while minimising vibration, making it perfect for precision positioning tasks. Constructed with anodized aluminium hubs and a durable stainless steel bellows, it has been meticulously engineered to excel under high speed conditions, achieving operating speeds of up to 10,000 RPM. The products robust design not only ensures long lasting performance but also meets stringent compliance regulations, such as RoHS3 and REACH. Ideal for an array of industrial applications, this coupling is precision manufactured to exceed DIN standards, assuring operators of its superior torque handling capabilities and minimal backlash characteristics.
Constructed from high quality materials ensuring durability
Reduces vibration for smoother operation at high speeds
Engineered for precision positioning enhancing application performance
Robust design suitable for high torque applications
Designed to accommodate angular and parallel misalignments
Manufactured in an ISO certified facility ensuring consistent quality
Lightweight construction aids in reducing overall inertia
Meets global compliance standards for safety and environmental regulations
Related links
- Ruland 43.2 mm Length Bellow Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Bellow Coupling 11 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
