Ruland, 25.4 mm OD 9 mm, 34.2 mm Length Bellow Coupling 6 mm
- RS Stock No.:
- 591-291
- Mfr. Part No.:
- MBC25-9-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 591-291
- Mfr. Part No.:
- MBC25-9-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.745 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 300μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC25 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.745 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 300μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC25 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, featuring an elegant construction of anodised aluminium hubs paired with a resilient stainless steel bellows. Its slender profile reduces inertia while maintaining superior strength, making it ideal for high speed operations up to 10,000 RPM. Uniquely engineered to excel in various misalignment scenarios, this coupling facilitates optimal performance in dynamic environments. Manufactured in a certified facility, it adheres to stringent quality standards, ensuring reliability and compliance with RoHS3 and REACH directives. The lightweight design and compact size make it an exceptional choice for modern engineering challenges, combining functionality with durability.
Constructed from high quality materials for enhanced durability
Engineered to withstand high speeds while maintaining stability
Expertly machined for precision in high performance applications
Designed with fewer convolutions for superior torsional stiffness
Offers reduced vibration and noise during operation for improved efficiency
Suitable for various misalignment types ensuring versatile usage
Compliant with international standards for safety and environmental regulations
Lightweight design contributes to overall system efficiency
Manufactured under strict quality controls to guarantee performance
Related links
- Ruland 34.2 mm Length Bellow Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Bellow Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 8 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
