Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-323
- Mfr. Part No.:
- FCMR38-18-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 591-323
- Mfr. Part No.:
- FCMR38-18-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 18mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size A 18mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Series FCMR38 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed for precision and durability in light duty power transmission applications. Constructed from high-quality 303 stainless steel, it harmonises robust performance with a lightweight profile, making it ideal for connecting servo motors to lead screws with ease. Featuring a zero-backlash design, this coupling eliminates play, ensuring optimal torque transfer and reduced vibration at speeds up to 6,000 RPM. Its advanced engineering encompasses a balanced construction enhanced by spiral cuts, which allows for greater torque capacity and prevents slippage, establishing reliability in diverse operational conditions. Rigorous manufacturing standards guarantee consistent quality, and the inclusion of Nypatch anti-vibration hardware ensures ease of installation and maintenance, making this coupling a premier choice for engineering professionals seeking precision and efficiency.
Constructed from RoHS3 and REACH compliant materials for ecological safety
Utilises Nypatch technology to ensure secure and repeatable screw installations
Accommodates significant misalignment without compromising performance
Lightweight construction contributes to increased system efficiency
Manufactured in the USA under strict quality controls
Compatible with standard metric hex keys, facilitating convenient maintenance
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
