Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 592-245
- Mfr. Part No.:
- FCMR38-18-13-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 592-245
- Mfr. Part No.:
- FCMR38-18-13-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 18mm | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FCMR38-18-13-SS | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 18mm | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 350°F | ||
Series FCMR38-18-13-SS | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed to deliver exceptional performance in light duty power transmission applications. Crafted from premium 303 stainless steel, this coupling features a unique design that combines robustness with a zero-backlash configuration, ensuring precise torque transfer and minimal vibration at speeds of up to 6,000 RPM. Its expertly engineered spiral cuts not only enhance torque capacity but also allow it to accommodate higher body sizes compared to traditional couplings. At the core of its design is the balance that reduces vibration, making it an ideal choice for applications where reliability and precision are paramount. Manufactured in the USA under stringent controls, it meets rigorous standards and complies with RoHS3 and REACH regulations.
Optimised for high torque capacity and lower windup
Designed to minimise vibration, ensuring seamless operation at high speeds
Includes Nypatch anti-vibration hardware for enhanced screw reliability
Easy installation process with clear alignment instructions
Manufactured in the USA, ensuring top-notch quality control
Meets stringent compliance standards for a reliable performance
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
