Ruland, 33.3 mm OD 16 mm, 43.2 mm Length Bellow Coupling 15 mm
- RS Stock No.:
- 591-325
- Mfr. Part No.:
- MBC33-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€151.85
(exc. VAT)
€186.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.85 |
*price indicative
- RS Stock No.:
- 591-325
- Mfr. Part No.:
- MBC33-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.546 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC33 | |
| Standards/Approvals | ISO 9001:2015, RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.546 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size A 16mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC33 | ||
Standards/Approvals ISO 9001:2015, RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling offers remarkable performance for precision positioning applications. Designed with 16mm and 15mm bores, it boasts a robust aluminum construction featuring expertly engineered stainless steel bellows. This innovative design allows for greater torsional stiffness, significantly reducing vibration during operation at high speeds. The coupling's lighter weight and low inertia make it an excellent choice for varied industrial tasks, while the meticulous craftsmanship ensures durability and compliance with strict industry standards. Crafted in a state-of-the-art facility, this product stands out for its exceptional quality and is RoHS3, REACH, and Conflict Minerals compliant. Whether you're in need of a coupling that accommodates misalignment or one that performs consistently at high RPMs, this solution promises unparalleled reliability.
High stiffness design enhances precision handling
Balanced design minimises vibration even at elevated speeds
Manufactured from quality North American sourced materials
RoHS3 and REACH compliant for environmental safety
Ideal for applications requiring minimal backlash
Related links
- Ruland 49.8 mm Length Bellow Coupling 15 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 16 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
