Ruland, 33.3 mm OD 16 mm, 49.8 mm Length Bellow Coupling 15 mm
- RS Stock No.:
- 591-295
- Mfr. Part No.:
- MBCLK33-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 591-295
- Mfr. Part No.:
- MBCLK33-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 42.773 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Axial | 810μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 16mm | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 42.773 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Axial 810μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 16mm | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance clamp bellows coupling, expertly engineered to accommodate various misalignment types while maintaining zero backlash. Constructed from anodized aluminum and a robust stainless steel bellows, this coupling is lightweight yet exceptionally durable, making it ideal for applications requiring rapid motion and precision. Rated for speeds up to 10,000 RPM, it excels in high-speed environments, reducing vibration and ensuring smooth operation. Its design features four convolutions, enhancing torsional rigidity and making it perfect for precise positioning in stepper servo applications and encoders. With stringent manufacturing standards observed in our Marlborough, MA facility, this coupling promises reliability and quality for all your motion control needs.
Designed for high-speed applications up to 10,000 RPM
Zero backlash ensures precise movement and accurate positioning
Compatible with various misalignments, accommodating system errors
Lightweight construction minimises inertia for improved performance
Four convolutions provide enhanced torsional rigidity
Related links
- Ruland 49.8 mm Length Bellow Coupling 11 mm
- Ruland 43.2 mm Length Bellow Coupling 15 mm
- Ruland 49.8 mm Length Bellow Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 15 mm
- Ruland 49.8 mm Length Bellow Coupling 10 mm
