Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 19 mm
- RS Stock No.:
- 591-333
- Mfr. Part No.:
- MDCDK51-22-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 591-333
- Mfr. Part No.:
- MDCDK51-22-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 25mm | |
| Bore Size B | 19mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 25mm | ||
Bore Size B 19mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers an exceptional balance of performance and precision. Designed to accommodate a range of misalignments, it features an innovative double disc design composed of two anodised aluminium hubs and stainless steel disc springs. This construction not only ensures zero backlash, enhancing the couplings reliability but also helps to minimise vibrations at elevated speeds. With a lightweight build, this coupling is particularly well-suited for high-speed applications, operating seamlessly at speeds up to 10,000 RPM. The manufacturing process adheres to strict quality controls and complies with RoHS3 and REACH standards, showcasing a commitment to both performance and environmental safety. Built for a multitude of advanced applications, this coupling stands out as an ideal choice for sectors like semiconductor and machine tool industries, ensuring precise positioning in demanding environments.
Zero backlash design enhances accuracy in positioning
Balanced design minimizes vibration and wear during high speed operation
Manufactured from high quality materials sourced from North America
Suitable for applications with angular parallel and axial misalignments
Exceeds DIN 912 12.9 standards for durable torque capabilities
Lightweight construction reduces inertia enhancing responsiveness
Flexible design accommodates individual disc bending for misalignment
Manufactured under strict quality controls in the USA
RoHS3 and REACH compliant for environmental safety
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 13 mm
