Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 19 mm
- RS Stock No.:
- 592-927
- Mfr. Part No.:
- MDCDK51-25-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-927
- Mfr. Part No.:
- MDCDK51-25-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 64mm | |
| Bore Size B | 19mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3 and REACH compliant, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 64mm | ||
Bore Size B 19mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3 and REACH compliant, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp double disc coupling tailored for precision applications where reliability and performance are paramount. Designed with a robust construction of anodized aluminum hubs and stainless steel disc springs, this coupling ensures zero-backlash operation, allowing for smooth power transmission in high-speed environments. Its unique double disc design accommodates various misalignments, effectively reducing vibration and enhancing system stability. With an impressive maximum rotational speed of 10,000 RPM, this lightweight coupling is ideal for seamless integration in diverse sectors, including semiconductor, solar, and machine tool industries. Manufactured under rigorous quality standards, it is RoHS3 and REACH compliant, reflecting a commitment to both performance and environmental responsibility.
Constructed from high-quality aluminium and stainless steel for durability
Facilitates smooth and precise power transmission with zero backlash
Lightweight design reduces inertia, enhancing dynamic response
Accommodates misalignment, improving overall system reliability
Manufactured in compliance with strict quality standards for performance assurance
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
