Ruland, 31.8 mm OD 10 mm, 44.5 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

€104.92

(exc. VAT)

€129.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.92

*price indicative

RS Stock No.:
591-389
Mfr. Part No.:
FCMR32-10-9-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8 mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

6.89Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

0.38mm

Misalignment - Axial

0.25mm

Minimum Operating Temperature

-40°C

Bore Size A

10mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

9mm

Maximum Operating Temperature

107°C

Series

FCMR32

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling redefines precision and performance in light-duty power transmission applications. This expertly crafted coupling seamlessly connects servo motors to lead screws while significantly minimising backlash and vibration. Machined from high-quality 7075 aluminium, it boasts an innovative spiral cut design that enhances torque capacity and reduces wind-up. Designed with meticulous attention to detail, it operates efficiently at high speeds of up to 6,000 RPM, making it an ideal choice for demanding environments. With a robust construction sourced from North American mills, this coupling not only complies with RoHS3 and REACH standards but also ensures longevity and reliability, standing up to strict quality controls. Made in the USA, it combines advanced engineering with practical features such as anti-vibration hardware, ensuring consistent performance in every application.

Balanced design contributes to reduced vibration at high speeds

Compact dimensions enhance compatibility with various setups

Manufactured in the USA for quality assurance

Anti-vibration hardware enables reliable screw installations

Related links