Ruland, 31.8 mm OD 10 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 593-353
- Mfr. Part No.:
- FCMR32-10-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 593-353
- Mfr. Part No.:
- FCMR32-10-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.08Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Bore Size A | 10mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.08Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Bore Size A 10mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series FCMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is specifically designed to offer exceptional performance in light duty power transmission applications. Engineered with precision from high-quality stainless steel, it features dual sets of spiral cuts for enhanced torque capacity and minimal windup. The unique design ensures zero backlash and a balanced structure, making it ideal for high-speed operations up to 6,000 RPM. Its innovative Nypatch anti-vibration hardware guarantees consistent screw seating, effectively preventing galling and maximising holding power. The product adheres to stringent RoHS3 and REACH standards, providing excellent reliability and performance, making it perfect for various industrial applications where precision is paramount.
Custom-designed Nypatch hardware keeps screws secure and consistent
Meets rigorous industry standards for torque capabilities and performance
Lightweight yet robust, providing efficiency without compromising strength
Manufactured in a facility that complies with strict quality controls
Ideal for applications demanding high torque and minimal misalignment
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
