Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-515
- Mfr. Part No.:
- FCMR32-14-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 591-515
- Mfr. Part No.:
- FCMR32-14-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 10mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 10mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling represents a fusion of innovative design and high-performance engineering, perfect for light-duty power transmission applications. This clamp style coupling accommodates shaft diameters of 14mm and 10mm, achieving robust torque capacity and reduced windup. Expertly machined from premium quality stainless steel, it promises durability, while its zero-backlash design ensures precise transmission of power, contributing to smoother operations at speeds reaching 6,000 RPM. Its careful manufacturing process adheres to stringent compliance standards and showcases the commitment to quality, made in the USA. Ideal for connecting a servo motor to a lead screw, it's equipped with anti-vibration hardware to enhance performance and reliability. Its balanced structure effectively mitigates vibrations, making it suitable for various industrial applications.
Allows for significant shaft misalignment without compromising functionality
Machined from North American sourced bar stock for optimal quality
Manufactured under strict controls, ensuring enduring performance
Capable of operating at high speeds, accommodating dynamic applications
Lightweight design without sacrificing strength or performance
Related links
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
