Ruland, 50.8 mm OD 22 mm, 61.3 mm Length Bellow Coupling 20 mm

Subtotal (1 unit)*

€228.34

(exc. VAT)

€280.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€228.34

*price indicative

RS Stock No.:
591-403
Mfr. Part No.:
MBCK51-22-20-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.014 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size B

20mm

Minimum Operating Temperature

-40°C

Bore Size A

22mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBCK51

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling has fewer convolutions than comparably sized increased misalignment styles, providing increased torsional stiffness, making it ideal for precision positioning applications. It is comprised of two anodized aluminium hubs and a stainless steel bellows for a lightweight and low inertia design. Engineered with a balanced design, it reduces vibration at high speeds up to 10,000 RPM. The thin walls of the bellows flex while remaining rigid under torsional loads, accommodating all forms of misalignment.

Machined from meticulously selected bar stock that is sourced exclusively from North American mills

RoHS compliant

Zero backlash

Balanced design

Conflict Minerals compliant

Epoxy bellows attachment

Complete it manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy